
AEPJS2 | |
|---|---|
DigiKey Part Number | 1742-AEPJS2-ND |
Manufacturer | |
Manufacturer Product Number | AEPJS2 |
Description | RECHARGEABLE WIRELESS SPEAKER WI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Accessory Type Bluetooth Speaker |
Manufacturer Klein Tools, Inc. | Material Plastic |
Packaging Bulk | Color Black, Gray and Orange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 305,45000 Kč | 1 305,45 Kč |
| 5 | 1 209,90400 Kč | 6 049,52 Kč |
| 10 | 1 170,99500 Kč | 11 709,95 Kč |
| 25 | 1 121,49480 Kč | 28 037,37 Kč |
| Unit Price without VAT: | 1 305,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 579,59450 Kč |



