
SPM-2035NU | |
|---|---|
DigiKey Part Number | 433-SPM-2035NU-ND |
Manufacturer | |
Manufacturer Product Number | SPM-2035NU |
Description | SPEAKER 8OHM 2W TOP PORT 82DB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 2 W 1.2 kHz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Soberton Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.2 kHz ~ 10 kHz | |
Frequency - Self Resonant | 1.2kHz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 82.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 2 W | |
Power - Max | 2.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.535" L x 0.787" W (39.00mm x 20.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) | |
Operating Temperature | - | |
Distortion Rating | 10% Max @ 1kHz, 1W, 0.1m |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,69000 Kč | 178,69 Kč |
| 10 | 137,22200 Kč | 1 372,22 Kč |
| 36 | 119,31528 Kč | 4 295,35 Kč |
| 72 | 110,82861 Kč | 7 979,66 Kč |
| 108 | 106,21102 Kč | 11 470,79 Kč |
| 252 | 97,30988 Kč | 24 522,09 Kč |
| 504 | 90,70970 Kč | 45 717,69 Kč |
| 1 008 | 87,66665 Kč | 88 367,98 Kč |
| Unit Price without VAT: | 178,69000 Kč |
|---|---|
| Unit Price with VAT: | 216,21490 Kč |











