Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 0.7' (21.84cm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5418

DigiKey Part Number
1528-5418-ND
Manufacturer
Manufacturer Product Number
5418
Description
ROUND PANEL MOUNT STEREO AUDIO E
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Stereo Phone Jack, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 0.7' (21.84cm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Jack, 3.5mm (1/8")
2nd Connector
Phone Plug, 3.5mm (1/8")
Channels
Stereo
Length
0.7' (21.84cm)
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,94000 Kč103,94 Kč
Manufacturers Standard Package
Unit Price without VAT:103,94000 Kč
Unit Price with VAT:125,76740 Kč