50 Ohms General Purpose Speaker 1 W 350 Hz ~ 6 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K 40 - 50 OHM

DigiKey Part Number
2056-K40-50OHM-ND
Manufacturer
Manufacturer Product Number
K 40 - 50 OHM
Description
SPEAKER 50OHM 1W TOP PORT 83DB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Ohms General Purpose Speaker 1 W 350 Hz ~ 6 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
K 40 - 50 OHM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Testing
1W/1M
Manufacturer
Visaton GmbH & Co. KG
Efficiency - Type
Sound Pressure Level (SPL)
Series
Power - Rated
1 W
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Port Location
Top
Type
General Purpose
Shape
Round
Frequency Range
350 Hz ~ 6 kHz
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Frequency - Self Resonant
520Hz
Termination
Solder Pads
Impedance
50 Ohms
Size / Dimension
1.575" Dia (40.00mm)
Efficiency - dBA
83.00
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1170,71000 Kč170,71 Kč
10131,02800 Kč1 310,28 Kč
25118,48760 Kč2 962,19 Kč
50109,97920 Kč5 498,96 Kč
100102,20990 Kč10 220,99 Kč
25092,95732 Kč23 239,33 Kč
50086,64278 Kč43 321,39 Kč
1 00083,22536 Kč83 225,36 Kč
Manufacturers Standard Package
Unit Price without VAT:170,71000 Kč
Unit Price with VAT:206,55910 Kč