

7105SHZQE | |
|---|---|
DigiKey Part Number | CKN11333-ND |
Manufacturer | |
Manufacturer Product Number | 7105SHZQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7105SHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 10.67mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 6.35mm Dia |
Mounting Type Panel Mount | Bushing Thread 1/4-40 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 5A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 40,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,63000 Kč | 282,63 Kč |
| 10 | 243,91300 Kč | 2 439,13 Kč |
| 25 | 229,97840 Kč | 5 749,46 Kč |
| 50 | 219,95820 Kč | 10 997,91 Kč |
| 100 | 210,35800 Kč | 21 035,80 Kč |
| 300 | 195,95823 Kč | 58 787,47 Kč |
| 500 | 189,58842 Kč | 94 794,21 Kč |
| 1 000 | 181,26020 Kč | 181 260,20 Kč |
| Unit Price without VAT: | 282,63000 Kč |
|---|---|
| Unit Price with VAT: | 341,98230 Kč |











