Connector Label, Snap In For 5mm Wide Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

248-501

DigiKey Part Number
2946-248-501-ND
Manufacturer
Manufacturer Product Number
248-501
Description
MINIATURE WSB QUICK MARKING SYST
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For 5mm Wide Terminal Blocks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
-
For Use With/Related Products
5mm Wide Terminal Blocks
Color
White
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
10131,84600 Kč1 318,46 Kč
25123,57760 Kč3 089,44 Kč
50117,67700 Kč5 883,85 Kč
100112,06000 Kč11 206,00 Kč
250105,04544 Kč26 261,36 Kč
500100,03490 Kč50 017,45 Kč
1 00095,26415 Kč95 264,15 Kč
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč