
40725 | |
|---|---|
DigiKey Part Number | A29867TR-ND - Tape & Reel (TR) A29867CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 40725 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 40725 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.029" (0.74mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.784" (19.91mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 3,07400 Kč | 76,85 Kč |
| 50 | 2,92720 Kč | 146,36 Kč |
| 100 | 2,78640 Kč | 278,64 Kč |
| 250 | 2,61216 Kč | 653,04 Kč |
| 500 | 2,48742 Kč | 1 243,71 Kč |
| 1 000 | 2,36836 Kč | 2 368,36 Kč |
| 2 500 | 2,21982 Kč | 5 549,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 2,05933 Kč | 22 652,63 Kč |
| 22 000 | 1,96105 Kč | 43 143,10 Kč |
| 33 000 | 1,90576 Kč | 62 890,08 Kč |
| 55 000 | 1,83834 Kč | 101 108,70 Kč |
| 77 000 | 1,79524 Kč | 138 233,48 Kč |
| 110 000 | 1,75067 Kč | 192 573,70 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











