
0191640315 | |
|---|---|
DigiKey Part Number | 900-0191640315TR-ND - Tape & Reel (TR) 900-0191640315CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0191640315 |
Description | CONN TERM PIN 14-16AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0191640315 Models |
Category | Length - Barrel 0.360" (9.14mm) |
Manufacturer Molex | Insulation Fully Insulated Heat Shrink |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper |
Part Status Active | Contact Finish Tin |
Terminal Type Male, Pin (Plug) | Color Blue |
Diameter - Barrel 0.156" (3.96mm) | Insulation Diameter 0.264" (6.71mm) |
Wire Gauge 14-16 AWG | Material - Insulation NiAc |
Length - Overall 1.430" (36.32mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 21,29200 Kč | 212,92 Kč |
| 25 | 19,94800 Kč | 498,70 Kč |
| 50 | 18,99480 Kč | 949,74 Kč |
| 100 | 18,08560 Kč | 1 808,56 Kč |
| 250 | 16,95128 Kč | 4 237,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,38466 Kč | 8 692,33 Kč |
| 1 000 | 16,55461 Kč | 16 554,61 Kč |
| 1 500 | 16,08769 Kč | 24 131,53 Kč |
| 2 500 | 15,51828 Kč | 38 795,70 Kč |
| 3 500 | 15,15444 Kč | 53 040,54 Kč |
| 5 000 | 14,77806 Kč | 73 890,30 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |











