8 Ohms General Purpose Speaker 30 W 100 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DL 13/2 ES - 8 OHM

DigiKey Part Number
2056-DL13/2ES-8OHM-ND
Manufacturer
Manufacturer Product Number
DL 13/2 ES - 8 OHM
Description
SPEAKER 8OHM 30W TOP PORT 89DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 30 W 100 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
-
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
150Hz
Impedance
8 Ohms
Efficiency - dBA
89.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
30 W
Power - Max
50 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
IP54
Ratings
-
Termination
Wire Leads
Size / Dimension
6.496" Dia (165.00mm)
Height - Seated (Max)
2.134" (54.20mm)
Operating Temperature
-40°C ~ 110°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
121 760,47250 Kč21 125,67 Kč
Manufacturers Standard Package
Unit Price without VAT:1 760,47250 Kč
Unit Price with VAT:2 130,17173 Kč