8 Ohms General Purpose Speaker 20 W 75 Hz ~ 20 kHz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 20 W 75 Hz ~ 20 kHz Top Round
DL 10 - 8 OHM
DL 10 - 8 OHM

DL 10 - 8 OHM

DigiKey Part Number
2056-DL10-8OHM-ND
Manufacturer
Manufacturer Product Number
DL 10 - 8 OHM
Description
SPEAKER 8OHM 20W TOP PORT 90DB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 20 W 75 Hz ~ 20 kHz Top Round
Datasheet
 Datasheet
EDA/CAD Models
DL 10 - 8 OHM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visaton GmbH & Co. KG
Series
-
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
75 Hz ~ 20 kHz
Frequency - Self Resonant
140Hz
Impedance
8 Ohms
Efficiency - dBA
90.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
20 W
Power - Max
30 W
Port Location
Top
Shape
Round
Material - Cone
-
Material - Magnet
-
Ingress Protection
IP54
Ratings
-
Termination
Wire Leads
Size / Dimension
5.315" Dia (135.00mm)
Height - Seated (Max)
1.693" (43.00mm)
Operating Temperature
-40°C ~ 110°C
Distortion Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1927,06000 Kč927,06 Kč
24658,34875 Kč15 800,37 Kč
48613,20292 Kč29 433,74 Kč
72588,58264 Kč42 377,95 Kč
120566,15858 Kč67 939,03 Kč
Manufacturers Standard Package
Unit Price without VAT:927,06000 Kč
Unit Price with VAT:1 121,74260 Kč