



DL 8 - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-DL8-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | DL 8 - 8 OHM |
Description | SPEAKER 8OHM 10W TOP PORT 90DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 10 W 90 Hz ~ 18 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | DL 8 - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 90 Hz ~ 18 kHz | |
Frequency - Self Resonant | 190Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | IP54 | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 4.134" Dia (105.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Operating Temperature | -40°C ~ 110°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 769,16000 Kč | 769,16 Kč |
| 10 | 597,75000 Kč | 5 977,50 Kč |
| 36 | 522,82111 Kč | 18 821,56 Kč |
| 72 | 487,13611 Kč | 35 073,80 Kč |
| 108 | 467,66630 Kč | 50 507,96 Kč |
| 252 | 458,54381 Kč | 115 553,04 Kč |
| Unit Price without VAT: | 769,16000 Kč |
|---|---|
| Unit Price with VAT: | 930,68360 Kč |



