
EX 60 S - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-EX60S-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | EX 60 S - 8 OHM |
Description | SPEAKER 8OHM TOP PORT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Exciter Speaker Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | EX 60 S - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | - | |
Type | Exciter | |
Frequency - Self Resonant | - | |
Impedance | 8 Ohms | |
Efficiency - dBA | - | |
Efficiency - Testing | - | |
Efficiency - Type | - | |
Power - Max | 25 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Termination | Quick Connect | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 488,34000 Kč | 1 488,34 Kč |
| 10 | 1 162,38600 Kč | 11 623,86 Kč |
| 25 | 1 057,63560 Kč | 26 440,89 Kč |
| 80 | 965,75575 Kč | 77 260,46 Kč |
| Unit Price without VAT: | 1 488,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 800,89140 Kč |



