VL47D1G63D-K0SE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2 410,45000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2 410,45000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 3 602,76000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2 383,37000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2 383,37000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 3 602,76000 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 2 141,07400 Kč
Datasheet

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 32
Unit Price: 2 652,91000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2 823,71000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 926,36000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 1 926,36000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 2 285,68000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 2 318,38000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 989,68000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VL47D1G63D-K0SE

DigiKey Part Number
1550-VL47D1G63D-K0SE-ND
Manufacturer
Manufacturer Product Number
VL47D1G63D-K0SE
Description
MODULE DDR3 SDRAM 8GB 204SODIMM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 8GB 204-SODIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Virtium LLC
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR3 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 694,22060 Kč84 711,03 Kč
Manufacturers Standard Package
Unit Price without VAT:1 694,22060 Kč
Unit Price with VAT:2 050,00693 Kč