78.C2GCQ.4000C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 16 160,48000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 16 160,48000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 21 564,11000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 16 527,32000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 16 527,32000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 18 714,05000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 3
Unit Price: 3 095,32000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 9 378,97000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 9 378,97000 Kč
Datasheet
Image for 78.C2GCQ.4000C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.C2GCQ.4000C

DigiKey Part Number
1582-78.C2GCQ.4000C-ND
Manufacturer
Manufacturer Product Number
78.C2GCQ.4000C
Description
MODULE DDR3 SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 8GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes