


AW24M64F8BLK0MW | |
---|---|
DigiKey Part Number | AW24M64F8BLK0MW-ND |
Manufacturer | |
Manufacturer Product Number | AW24M64F8BLK0MW |
Description | MODULE DDR3 SDRAM 8GB 204SODIMM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR3 SDRAM 8GB 204-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 204-SODIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | 2 141,07400 Kč | 107 053,70 Kč |
Unit Price without VAT: | 2 141,07400 Kč |
---|---|
Unit Price with VAT: | 2 590,69954 Kč |