78.C2GCT.4000C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 3
Unit Price: 654,10000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 654,10000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 872,81000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 668,95000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 668,95000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 757,46000 Kč

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 3
Unit Price: 125,28000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 379,62000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 379,62000 Kč
Datasheet
Memory Module DDR3 SDRAM 8GB 204-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78.C2GCT.4000C

DigiKey Part Number
1582-78.C2GCT.4000C-ND
Manufacturer
Manufacturer Product Number
78.C2GCT.4000C
Description
MODULE DDR3 SDRAM 8GB 204SODIMM
Customer Reference
Detailed Description
Memory Module DDR3 SDRAM 8GB 204-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Type
DDR3 SDRAM
Memory Size
8GB
Transfer Rate (Mb/s, MT/s, MHz)
1600
Package / Case
204-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes