
VL31A2G63F-N7SC | |
---|---|
DigiKey Part Number | 1550-VL31A2G63F-N7SC-ND |
Manufacturer | |
Manufacturer Product Number | VL31A2G63F-N7SC |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Virtium LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 3 934,52040 Kč | 98 363,01 Kč |
Unit Price without VAT: | 3 934,52040 Kč |
---|---|
Unit Price with VAT: | 4 760,76968 Kč |