A4C16QE8BNPBSE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ATP Electronics, Inc.
In Stock: 0
Unit Price: 1 672,68941 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 5 501,83000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 6 192,97000 Kč
Datasheet

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 4 166,83000 Kč

Parametric Equivalent


Virtium LLC
In Stock: 0
Unit Price: 3 934,52040 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4C16QE8BNPBSE

DigiKey Part Number
A4C16QE8BNPBSE-ND
Manufacturer
Manufacturer Product Number
A4C16QE8BNPBSE
Description
MODULE DDR4 SDRAM 16GB 288UDIMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 16GB 288-UDIMM
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
16GB
Transfer Rate (Mb/s, MT/s, MHz)
2400
Package / Case
288-UDIMM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
502 027,90880 Kč101 395,44 Kč
Manufacturers Standard Package
Unit Price without VAT:2 027,90880 Kč
Unit Price with VAT:2 453,76965 Kč