Parametric Equivalent
Parametric Equivalent

M4U0-AGS1KCSJ | |
|---|---|
DigiKey Part Number | 4265-M4U0-AGS1KCSJ-ND |
Manufacturer | |
Manufacturer Product Number | M4U0-AGS1KCSJ |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 2400 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78.D1GMM.4010B | Apacer Memory America | 0 | 1582-78.D1GMM.4010B-ND | 31 677,16000 Kč | Parametric Equivalent |
| 78.D1GMN.4010B | Apacer Memory America | 0 | 1582-78.D1GMN.4010B-ND | 35 685,68000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 077,57000 Kč | 24 077,57 Kč |
| Unit Price without VAT: | 24 077,57000 Kč |
|---|---|
| Unit Price with VAT: | 29 133,85970 Kč |



