
A4C16QW8BNRCSE | |
---|---|
DigiKey Part Number | A4C16QW8BNRCSE-ND |
Manufacturer | |
Manufacturer Product Number | A4C16QW8BNRCSE |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 1 672,68941 Kč | 1 672 689,41 Kč |
Unit Price without VAT: | 1 672,68941 Kč |
---|---|
Unit Price with VAT: | 2 023,95419 Kč |