
T60404N4646X100 | |
|---|---|
DigiKey Part Number | 2258-T60404N4646X100-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X100 |
Description | CURRENT SENSOR CL 100A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Closed Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±11.4V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,13000 Kč | 255,13 Kč |
| 5 | 231,92800 Kč | 1 159,64 Kč |
| 10 | 223,29800 Kč | 2 232,98 Kč |
| 30 | 211,06833 Kč | 6 332,05 Kč |
| 60 | 204,17450 Kč | 12 250,47 Kč |
| 120 | 197,84717 Kč | 23 741,66 Kč |
| 510 | 196,02833 Kč | 99 974,45 Kč |
| Unit Price without VAT: | 255,13000 Kč |
|---|---|
| Unit Price with VAT: | 308,70730 Kč |




