
T60404N4646X101 | |
|---|---|
DigiKey Part Number | 2258-T60404N4646X101-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X101 |
Description | CURRENT SENSOR CL 100A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Closed Loop Unidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±11.4V ~ 15.75V | |
Response Time | 1µs | |
Current - Supply (Max) | 18mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,41000 Kč | 328,41 Kč |
| 5 | 295,61000 Kč | 1 478,05 Kč |
| 10 | 283,57800 Kč | 2 835,78 Kč |
| 30 | 266,69567 Kč | 8 000,87 Kč |
| 60 | 257,24650 Kč | 15 434,79 Kč |
| 120 | 248,62508 Kč | 29 835,01 Kč |
| 510 | 232,96992 Kč | 118 814,66 Kč |
| Unit Price without VAT: | 328,41000 Kč |
|---|---|
| Unit Price with VAT: | 397,37610 Kč |


