
T60404N4646X410 | |
|---|---|
DigiKey Part Number | 2258-T60404N4646X410-ND |
Manufacturer | |
Manufacturer Product Number | T60404N4646X410 |
Description | CURRENT SENSOR CL 50A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A 1 Channel Closed Loop Unidirectional 9-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.5% | |
Voltage - Supply | ±11.4V ~ 15.75V | |
Response Time | 500ns | |
Current - Supply (Max) | 18.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 9-DIP Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,08000 Kč | 210,08 Kč |
| 5 | 190,62800 Kč | 953,14 Kč |
| 10 | 183,34600 Kč | 1 833,46 Kč |
| 30 | 173,03800 Kč | 5 191,14 Kč |
| 60 | 167,23167 Kč | 10 033,90 Kč |
| 120 | 161,90783 Kč | 19 428,94 Kč |
| 510 | 157,89522 Kč | 80 526,56 Kč |
| Unit Price without VAT: | 210,08000 Kč |
|---|---|
| Unit Price with VAT: | 254,19680 Kč |



