Current Sensor 100A 1 Channel Closed Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60404N4647X160

DigiKey Part Number
2258-T60404N4647X160-ND
Manufacturer
Manufacturer Product Number
T60404N4647X160
Description
CURRENT SENSOR CL 100A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Closed Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
EDA/CAD Models
T60404N4647X160 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 100kHz
Linearity
±0.1%
Accuracy
±1%
Voltage - Supply
4.75V ~ 5.25V
Response Time
1µs
Current - Supply (Max)
16mA
Operating Temperature
-40°C ~ 85°C
Polarization
Unidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
2 520175,24125 Kč441 607,95 Kč
Unit Price without VAT:175,24125 Kč
Unit Price with VAT:212,04191 Kč