
T60006L2025W523 | |
|---|---|
DigiKey Part Number | 2258-T60006L2025W523-ND |
Manufacturer | |
Manufacturer Product Number | T60006L2025W523 |
Description | FERRITE CORE TOROID 28.4UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core Toroid Type Length Width 1.087" (27.60mm) Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Diameter | 1.087" (27.60mm) | |
Inductance Factor (Al) | 28.4 µH | |
Gap | Ungapped | |
Effective Length (le) mm | 70.7 | |
Effective Area (Ae) mm² | 20.0 | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,32000 Kč | 99,32 Kč |
| 10 | 64,25400 Kč | 642,54 Kč |
| 25 | 53,51960 Kč | 1 337,99 Kč |
| 50 | 46,30480 Kč | 2 315,24 Kč |
| 100 | 39,75760 Kč | 3 975,76 Kč |
| 448 | 32,80938 Kč | 14 698,60 Kč |
| Unit Price without VAT: | 99,32000 Kč |
|---|---|
| Unit Price with VAT: | 120,17720 Kč |



