
T60004L2016W620 | |
|---|---|
DigiKey Part Number | 2258-T60004L2016W620-ND |
Manufacturer | |
Manufacturer Product Number | T60004L2016W620 |
Description | FERRITE CORE TOROID 15UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Ferrite Core Toroid Type Length Width 0.701" (17.90mm) Diameter 0.315" (8.00mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 15 µH |
Manufacturer VACUUMSCHMELZE | Gap Ungapped |
Packaging Box | Effective Length (le) mm 44.8 |
Part Status Active | Effective Area (Ae) mm² 8.0 |
Core Type Toroid | Finish Epoxy |
Diameter 0.701" (17.90mm) | Height 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 33,22300 Kč | 332,23 Kč |
| 25 | 27,82120 Kč | 695,53 Kč |
| 50 | 24,22160 Kč | 1 211,08 Kč |
| 100 | 20,96810 Kč | 2 096,81 Kč |
| 250 | 17,11904 Kč | 4 279,76 Kč |
| 500 | 14,71856 Kč | 7 359,28 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |



