Uncoated Ferrite Core Toroid Type Length Width 0.756" (19.20mm) Diameter 0.319" (8.10mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60006L2017W515

DigiKey Part Number
2258-T60006L2017W515-ND
Manufacturer
Manufacturer Product Number
T60006L2017W515
Description
FERRITE CORE TOROID 30UH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width 0.756" (19.20mm) Diameter 0.319" (8.10mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance Factor (Al)
30 µH
Manufacturer
VACUUMSCHMELZE
Gap
Ungapped
Packaging
Box
Effective Length (le) mm
47.3
Part Status
Active
Effective Area (Ae) mm²
11.8
Core Type
Toroid
Finish
Uncoated
Diameter
0.756" (19.20mm)
Height
0.319" (8.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 940
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
1037,31000 Kč373,10 Kč
2531,21640 Kč780,41 Kč
5027,15380 Kč1 357,69 Kč
10023,47290 Kč2 347,29 Kč
25019,12032 Kč4 780,08 Kč
89116,94515 Kč15 098,13 Kč
Manufacturers Standard Package
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč