Coated Edge Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.250" (6.35mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0059381A2

DigiKey Part Number
4616-0059381A2-ND
Manufacturer
Manufacturer Product Number
0059381A2
Description
FERRITE CORE TOROID 43NH EDGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Edge Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
60
Part Status
Active
Effective Length (le) mm
41.4
Core Type
Toroid
Effective Area (Ae) mm²
23.2
Material
Edge
Effective Magnetic Volume (Ve) mm³
960.0
Diameter
0.680" (17.27mm)
Finish
Coated
Inductance Factor (Al)
43 nH
Height
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 616
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,72000 Kč107,72 Kč
1073,51400 Kč735,14 Kč
2562,21280 Kč1 555,32 Kč
5054,36800 Kč2 718,40 Kč
10047,06910 Kč4 706,91 Kč
25041,73396 Kč10 433,49 Kč
Unit Price without VAT:107,72000 Kč
Unit Price with VAT:130,34120 Kč