Uncoated Ferrite Core Toroid Type Length Width 1.098" (27.90mm) Diameter 0.492" (12.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60006L2025W451

DigiKey Part Number
2258-T60006L2025W451-ND
Manufacturer
Manufacturer Product Number
T60006L2025W451
Description
FERRITE CORE TOROID 17.55UH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core Toroid Type Length Width 1.098" (27.90mm) Diameter 0.492" (12.50mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Box
Part Status
Active
Core Type
Toroid
Diameter
1.098" (27.90mm)
Inductance Factor (Al)
17.55 µH
Gap
Ungapped
Effective Length (le) mm
64.4
Effective Area (Ae) mm²
36.0
Finish
Uncoated
Height
0.492" (12.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 729
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1121,37000 Kč121,37 Kč
1078,21800 Kč782,18 Kč
2565,01840 Kč1 625,46 Kč
5056,13600 Kč2 806,80 Kč
10048,05390 Kč4 805,39 Kč
33641,73476 Kč14 022,88 Kč
Manufacturers Standard Package
Unit Price without VAT:121,37000 Kč
Unit Price with VAT:146,85770 Kč