Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 2.650" (67.30mm) Diameter 1.126" (28.60mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T60006-L2063-V384

DigiKey Part Number
2258-T60006-L2063-V384-ND
Manufacturer
Manufacturer Product Number
T60006-L2063-V384
Description
FERRITE CORE TOROID
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 2.650" (67.30mm) Diameter 1.126" (28.60mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VACUUMSCHMELZE
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Nanocrystalline
Diameter
2.650" (67.30mm)
Inductance Factor (Al)
28.7 µH
Tolerance
-
Gap
Ungapped
Effective Length (le) mm
177.0
Effective Area (Ae) mm²
120.0
Finish
Epoxy
Height
1.126" (28.60mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 567
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1745,43000 Kč745,43 Kč
10461,85100 Kč4 618,51 Kč
25377,98920 Kč9 449,73 Kč
Unit Price without VAT:745,43000 Kč
Unit Price with VAT:901,97030 Kč