
LRF462725MKDX | |
|---|---|
DigiKey Part Number | 565-LRF462725MKDX-ND |
Manufacturer | |
Manufacturer Product Number | LRF462725MKDX |
Description | COMMON MODE COILS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.945" (49.40mm) Diameter 1.102" (28.00mm) Height |
Datasheet | Datasheet |
Category | Diameter 1.945" (49.40mm) |
Manufacturer Chemi-Con | Inductance Factor (Al) 64.6 µH |
Series | Gap Ungapped |
Packaging Bulk | Effective Length (le) mm 114.7 |
Part Status Active | Effective Area (Ae) mm² 190.0 |
Core Type Toroid | Finish Uncoated |
Material Nanocrystalline | Height 1.102" (28.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,02000 Kč | 761,02 Kč |
| 10 | 626,02000 Kč | 6 260,20 Kč |
| 25 | 579,33240 Kč | 14 483,31 Kč |
| 54 | 542,86093 Kč | 29 314,49 Kč |
| 108 | 515,23509 Kč | 55 645,39 Kč |
| Unit Price without VAT: | 761,02000 Kč |
|---|---|
| Unit Price with VAT: | 920,83420 Kč |





