
LRF462715MKCX | |
|---|---|
DigiKey Part Number | 565-LRF462715MKCX-ND |
Manufacturer | |
Manufacturer Product Number | LRF462715MKCX |
Description | COMMON MODE COILS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 1.945" (49.40mm) Diameter 0.709" (18.00mm) Height |
Datasheet | Datasheet |
Category | Inductance Factor (Al) 38.7 µH |
Manufacturer Chemi-Con | Gap Ungapped |
Series | Initial Permeability (µi) 31000 |
Packaging Bulk | Effective Length (le) mm 114.7 |
Part Status Active | Effective Area (Ae) mm² 114.0 |
Core Type Toroid | Finish Uncoated |
Material Nanocrystalline | Height 0.709" (18.00mm) |
Diameter 1.945" (49.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 587,08000 Kč | 587,08 Kč |
| 10 | 482,80500 Kč | 4 828,05 Kč |
| 25 | 446,77480 Kč | 11 169,37 Kč |
| 72 | 408,58236 Kč | 29 417,93 Kč |
| 144 | 386,08743 Kč | 55 596,59 Kč |
| Unit Price without VAT: | 587,08000 Kč |
|---|---|
| Unit Price with VAT: | 710,36680 Kč |



