
T60006-L2030-V376 | |
|---|---|
DigiKey Part Number | 2258-T60006-L2030-V376-ND |
Manufacturer | |
Manufacturer Product Number | T60006-L2030-V376 |
Description | FERRITE CORE TOROID |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Epoxy Nanocrystalline Ferrite Core Toroid Type Length Width 1.299" (33.00mm) Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VACUUMSCHMELZE | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.299" (33.00mm) | |
Inductance Factor (Al) | 21.2 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Length (le) mm | 78.5 | |
Effective Area (Ae) mm² | 39.0 | |
Finish | Epoxy | |
Height | 0.492" (12.50mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 104,59100 Kč | 1 045,91 Kč |
| 25 | 86,62920 Kč | 2 165,73 Kč |
| 50 | 74,51360 Kč | 3 725,68 Kč |
| 100 | 63,47280 Kč | 6 347,28 Kč |
| 250 | 59,58224 Kč | 14 895,56 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |







