Coated Edge Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0059930A2

DigiKey Part Number
4616-0059930A2-ND
Manufacturer
Manufacturer Product Number
0059930A2
Description
FERRITE CORE TOROID 157NH EDGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated Edge Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
Edge
Diameter
1.090" (27.69mm)
Inductance Factor (Al)
157 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
125
Effective Length (le) mm
63.5
Effective Area (Ae) mm²
65.4
Effective Magnetic Volume (Ve) mm³
4150.0
Finish
Coated
Height
0.470" (11.94mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10174,80800 Kč1 748,08 Kč
25145,87720 Kč3 646,93 Kč
50125,73180 Kč6 286,59 Kč
100118,37620 Kč11 837,62 Kč
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč