
0059050A2 | |
|---|---|
DigiKey Part Number | 4616-0059050A2-ND |
Manufacturer | |
Manufacturer Product Number | 0059050A2 |
Description | FERRITE CORE TOROID 56NH EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Edge Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 125 |
Part Status Active | Effective Length (le) mm 31.2 |
Core Type Toroid | Effective Area (Ae) mm² 10.9 |
Material Edge | Effective Magnetic Volume (Ve) mm³ 340.0 |
Diameter 0.500" (12.70mm) | Finish Coated |
Inductance Factor (Al) 56 nH | Height 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| 10 | 42,60500 Kč | 426,05 Kč |
| 25 | 36,29280 Kč | 907,32 Kč |
| 50 | 31,92540 Kč | 1 596,27 Kč |
| 100 | 27,86850 Kč | 2 786,85 Kč |
| 250 | 22,93148 Kč | 5 732,87 Kč |
| 500 | 21,78542 Kč | 10 892,71 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |




