Coated High Flux Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.217" (5.51mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C058050A2

DigiKey Part Number
4616-C058050A2-ND
Manufacturer
Manufacturer Product Number
C058050A2
Description
FERRITE CORE TOROID 56NH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated High Flux Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.217" (5.51mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±8%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
125
Part Status
Active
Effective Length (le) mm
31.2
Core Type
Toroid
Effective Area (Ae) mm²
10.9
Material
High Flux
Effective Magnetic Volume (Ve) mm³
340.0
Diameter
0.530" (13.45mm)
Finish
Coated
Inductance Factor (Al)
56 nH
Height
0.217" (5.51mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,43000 Kč55,43 Kč
1038,23700 Kč382,37 Kč
2532,60560 Kč815,14 Kč
5028,71680 Kč1 435,84 Kč
10025,10520 Kč2 510,52 Kč
25020,71076 Kč5 177,69 Kč
50019,16068 Kč9 580,34 Kč
Unit Price without VAT:55,43000 Kč
Unit Price with VAT:67,07030 Kč