
LRF624520MKCX | |
|---|---|
DigiKey Part Number | 565-LRF624520MKCX-ND |
Manufacturer | |
Manufacturer Product Number | LRF624520MKCX |
Description | FERRITE CORE TOROID 31.5UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type 0.071" (1.81mm) Length 0.945" (24.00mm) Width 2.598" (66.00mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 2.598" (66.00mm) | |
Inductance Factor (Al) | 31.5 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Area (Ae) mm² | 1681.0 | |
Finish | Uncoated | |
Height | - | |
Length | 0.071" (1.81mm) | |
Width | 0.945" (24.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 012,31000 Kč | 1 012,31 Kč |
| 10 | 832,69700 Kč | 8 326,97 Kč |
| 40 | 740,66250 Kč | 29 626,50 Kč |
| 80 | 706,79263 Kč | 56 543,41 Kč |
| Unit Price without VAT: | 1 012,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 224,89510 Kč |








