
0079737A7 | |
|---|---|
DigiKey Part Number | 4616-0079737A7-ND |
Manufacturer | |
Manufacturer Product Number | 0079737A7 |
Description | FERRITE CORE TOROID 204NH KOOLMU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated Kool Mu MAX Ferrite Core Toroid Type Length Width 2.961" (75.21mm) Diameter 1.414" (35.92mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±8% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 60 |
Part Status Active | Effective Length (le) mm 184.0 |
Core Type Toroid | Effective Area (Ae) mm² 497.0 |
Material Kool Mu MAX | Effective Magnetic Volume (Ve) mm³ 91400.0 |
Diameter 2.961" (75.21mm) | Finish Coated |
Inductance Factor (Al) 204 nH | Height 1.414" (35.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 963,39000 Kč | 963,39 Kč |
| 24 | 556,56958 Kč | 13 357,67 Kč |
| Unit Price without VAT: | 963,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 165,70190 Kč |


