
LRF372315MKCX | |
|---|---|
DigiKey Part Number | 565-LRF372315MKCX-ND |
Manufacturer | |
Manufacturer Product Number | LRF372315MKCX |
Description | FERRITE CORE TOROID 34.7UH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type 3.673" (93.30mm) Length 0.709" (18.00mm) Width 1.594" (40.50mm) Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 1.594" (40.50mm) | |
Inductance Factor (Al) | 34.7 µH | |
Tolerance | - | |
Gap | Ungapped | |
Effective Area (Ae) mm² | 83.0 | |
Finish | Uncoated | |
Height | - | |
Length | 3.673" (93.30mm) | |
Width | 0.709" (18.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,26000 Kč | 426,26 Kč |
| 10 | 350,56200 Kč | 3 505,62 Kč |
| 25 | 324,37720 Kč | 8 109,43 Kč |
| 50 | 305,90300 Kč | 15 295,15 Kč |
| 140 | 280,43279 Kč | 39 260,59 Kč |
| 280 | 270,34925 Kč | 75 697,79 Kč |
| Unit Price without VAT: | 426,26000 Kč |
|---|---|
| Unit Price with VAT: | 515,77460 Kč |



