
UWN18650C2 | |
---|---|
DigiKey Part Number | 5869-UWN18650C2-ND |
Manufacturer | |
Manufacturer Product Number | UWN18650C2 |
Description | 18650 3.7V 2.5Ah 12.5A(5C) 500mA |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium Battery Rechargeable (Secondary) 2.4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.73" Dia x 2.57" H (18.6mm x 65.2mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 500mA | |
Standard Charge Time | 6Hrs |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 124,98000 Kč | 1 249,80 Kč |
20 | 119,77250 Kč | 2 395,45 Kč |
30 | 114,56500 Kč | 3 436,95 Kč |
40 | 109,35750 Kč | 4 374,30 Kč |
50 | 104,15000 Kč | 5 207,50 Kč |
Unit Price without VAT: | 124,98000 Kč |
---|---|
Unit Price with VAT: | 151,22580 Kč |