
ULN18650C1 | |
|---|---|
DigiKey Part Number | 5869-ULN18650C1-ND |
Manufacturer | |
Manufacturer Product Number | ULN18650C1 |
Description | 18650 3.7V 2Ah 30A(15C) 1A |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium Battery Rechargeable (Secondary) 2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.73" Dia x 2.58" H (18.5mm x 65.5mm) | |
Discharge Rate | 30A | |
Shelf Life | 12 Months | |
Standard Charge Current | 1A | |
Standard Charge Time | 6Hrs | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 104,15000 Kč | 1 041,50 Kč |
| 20 | 98,94250 Kč | 1 978,85 Kč |
| 30 | 93,73500 Kč | 2 812,05 Kč |
| 40 | 88,52750 Kč | 3 541,10 Kč |
| 50 | 83,32000 Kč | 4 166,00 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |









