
LI INR21700JD-40P 4.0AH | |
|---|---|
DigiKey Part Number | 1908-LIINR21700JD-40P4.0AH-ND |
Manufacturer | |
Manufacturer Product Number | LI INR21700JD-40P 4.0AH |
Description | BATT LITH-ION 3.7V 4.0AH 21700 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 21700 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 4Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.85" Dia x 2.79" H (21.7mm x 70.9mm) | |
Termination Style | Button Top, Wide (Extending) | |
Discharge Rate | 20A | |
Shelf Life | - | |
Standard Charge Current | 4A | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,39000 Kč | 284,39 Kč |
| 10 | 236,43400 Kč | 2 364,34 Kč |
| 50 | 207,90240 Kč | 10 395,12 Kč |
| 100 | 196,70800 Kč | 19 670,80 Kč |
| 250 | 182,84704 Kč | 45 711,76 Kč |
| 500 | 178,92500 Kč | 89 462,50 Kč |
| Unit Price without VAT: | 284,39000 Kč |
|---|---|
| Unit Price with VAT: | 344,11190 Kč |







