
ULN18650C2 | |
|---|---|
DigiKey Part Number | 5869-ULN18650C2-ND |
Manufacturer | |
Manufacturer Product Number | ULN18650C2 |
Description | 18650 3.7V 2.5Ah 30A(12C) 500mA |
Customer Reference | |
Detailed Description | 18650 3.7 V Lithium Battery Rechargeable (Secondary) 2.5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.73" Dia x 2.57" H (18.6mm x 65.2mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 30A | |
Shelf Life | 12 Months | |
Standard Charge Current | 500mA | |
Standard Charge Time | 6Hrs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 114,56500 Kč | 1 145,65 Kč |
| 20 | 109,35750 Kč | 2 187,15 Kč |
| 30 | 104,15000 Kč | 3 124,50 Kč |
| 40 | 98,94250 Kč | 3 957,70 Kč |
| 50 | 93,73500 Kč | 4 686,75 Kč |
| Unit Price without VAT: | 114,56500 Kč |
|---|---|
| Unit Price with VAT: | 138,62365 Kč |









