IRFB4110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMWIRFZ44N

DigiKey Part Number
4518-UMWIRFZ44N-ND
Manufacturer
Manufacturer Product Number
UMWIRFZ44N
Description
MOSFET N-CH 60V 50A TO220
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tube
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 496
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
1015,97900 Kč159,79 Kč
10010,52210 Kč1 052,21 Kč
5008,17494 Kč4 087,47 Kč
1 0007,41901 Kč7 419,01 Kč
2 0006,78320 Kč13 566,40 Kč
5 0006,09488 Kč30 474,40 Kč
10 0005,66957 Kč56 695,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč