
N0604N-S19-AY | |
|---|---|
DigiKey Part Number | N0604N-S19-AY-ND |
Manufacturer | |
Manufacturer Product Number | N0604N-S19-AY |
Description | MOSFET N-CH 60V 82A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 82A (Tc) 1.5W (Ta), 156W (Tc) Through Hole TO-220 Isolated Tab |
Datasheet | Datasheet |
EDA/CAD Models | N0604N-S19-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.5mOhm @ 41A, 10V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4150 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta), 156W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Isolated Tab | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,32000 Kč | 78,32 Kč |
| 10 | 51,15100 Kč | 511,51 Kč |
| 100 | 35,66930 Kč | 3 566,93 Kč |
| 500 | 29,05116 Kč | 14 525,58 Kč |
| 1 000 | 26,92532 Kč | 26 925,32 Kč |
| 2 000 | 25,13839 Kč | 50 276,78 Kč |
| 5 000 | 23,62275 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 78,32000 Kč |
|---|---|
| Unit Price with VAT: | 94,76720 Kč |







