
IRF9Z14PBF | |
|---|---|
DigiKey Part Number | IRF9Z14PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRF9Z14PBF |
Description | MOSFET P-CH 60V 6.7A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.7A (Tc) 43W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF9Z14PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 50 | 22,03960 Kč | 1 101,98 Kč |
| 100 | 19,75280 Kč | 1 975,28 Kč |
| 500 | 15,74388 Kč | 7 871,94 Kč |
| 1 000 | 14,45481 Kč | 14 454,81 Kč |
| 2 000 | 13,37058 Kč | 26 741,16 Kč |
| 5 000 | 12,31008 Kč | 61 550,40 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |




