N-Channel 500 V 6A (Ta) 27.4W (Tc) Through Hole TO-220FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJK5033DPP-M0#T2

DigiKey Part Number
RJK5033DPP-M0#T2-ND
Manufacturer
Manufacturer Product Number
RJK5033DPP-M0#T2
Description
MOSFET N-CH 500V 6A TO220FL
Customer Reference
Detailed Description
N-Channel 500 V 6A (Ta) 27.4W (Tc) Through Hole TO-220FL
Datasheet
 Datasheet
EDA/CAD Models
RJK5033DPP-M0#T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.3Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
27.4W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220FL
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 085
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.12.2026
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,10000 Kč82,10 Kč
2546,41400 Kč1 160,35 Kč
10037,84890 Kč3 784,89 Kč
50030,98926 Kč15 494,63 Kč
1 00028,78616 Kč28 786,16 Kč
2 00027,61237 Kč55 224,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,10000 Kč
Unit Price with VAT:99,34100 Kč