Buffer, Non-Inverting 1 Element 2 Bit per Element Open Drain Output SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G07DCKR

DigiKey Part Number
4518-SN74LVC2G07DCKRTR-ND - Tape & Reel (TR)
4518-SN74LVC2G07DCKRCT-ND - Cut Tape (CT)
4518-SN74LVC2G07DCKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G07DCKR
Description
IC BUFF NON-INVERT 5.5V SC-70-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 2 Bit per Element Open Drain Output SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
UMW
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
2
Input Type
-
Output Type
Open Drain
Current - Output High, Low
100µA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 790
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,70900 Kč27,09 Kč
252,37680 Kč59,42 Kč
1002,02630 Kč202,63 Kč
2501,85708 Kč464,27 Kč
5001,75502 Kč877,51 Kč
1 0001,67102 Kč1 671,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,56743 Kč4 702,29 Kč
6 0001,51669 Kč9 100,14 Kč
9 0001,49128 Kč13 421,52 Kč
15 0001,46311 Kč21 946,65 Kč
21 0001,44667 Kč30 380,07 Kč
30 0001,43083 Kč42 924,90 Kč
75 0001,39676 Kč104 757,00 Kč
150 0001,37624 Kč206 436,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč