
SN74LVC2G07DCKT | |
|---|---|
DigiKey Part Number | 296-26614-2-ND - Tape & Reel (TR) 296-26614-1-ND - Cut Tape (CT) 296-26614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G07DCKT |
Description | IC BUFF 1.65V SC-70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G07DCKT Models |
Category | Output Type Open Drain |
Manufacturer Texas Instruments | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Elements 2 | Supplier Device Package SC-70-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,86000 Kč | 25,86 Kč |
| 10 | 18,72800 Kč | 187,28 Kč |
| 25 | 16,95120 Kč | 423,78 Kč |
| 100 | 14,99720 Kč | 1 499,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,06580 Kč | 3 516,45 Kč |
| 500 | 13,50310 Kč | 6 751,55 Kč |
| 750 | 13,22183 Kč | 9 916,37 Kč |
| 1 250 | 12,90989 Kč | 16 137,36 Kč |
| 1 750 | 12,72758 Kč | 22 273,26 Kč |
| 2 500 | 12,55218 Kč | 31 380,45 Kč |
| Unit Price without VAT: | 25,86000 Kč |
|---|---|
| Unit Price with VAT: | 31,29060 Kč |











