Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
LM2576S-5.0

LM2576S-5.0

DigiKey Part Number
4518-LM2576S-5.0TR-ND - Tape & Reel (TR)
4518-LM2576S-5.0CT-ND - Cut Tape (CT)
4518-LM2576S-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2576S-5.0
Description
IC REG BUCK 3A TO263-5L
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
40V
Mfr
Voltage - Output (Max)
5V
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
52kHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
TO-263-5L
Number of Outputs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 730
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,01000 Kč49,01 Kč
1036,35100 Kč363,51 Kč
2533,16840 Kč829,21 Kč
10029,67530 Kč2 967,53 Kč
25028,01060 Kč7 002,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80026,42939 Kč21 143,51 Kč
1 60025,70544 Kč41 128,70 Kč
2 40025,34300 Kč60 823,20 Kč
4 00024,94135 Kč99 765,40 Kč
5 60024,70665 Kč138 357,24 Kč
8 00024,48086 Kč195 846,88 Kč
Manufacturers Standard Package
Unit Price without VAT:49,01000 Kč
Unit Price with VAT:59,30210 Kč